
SMAJ36A | |
---|---|
DigiKey Part Number | 5399-SMAJ36ATR-ND - Tape & Reel (TR) 5399-SMAJ36ACT-ND - Cut Tape (CT) 5399-SMAJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A |
Description | 6.9A 58.1V 40V 36V DO-214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.13400 | $1.34 |
100 | $0.08330 | $8.33 |
500 | $0.06092 | $30.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.04839 | $87.10 |
3,600 | $0.04308 | $155.09 |
5,400 | $0.04037 | $218.00 |
9,000 | $0.03732 | $335.88 |
12,600 | $0.03551 | $447.43 |
18,000 | $0.03375 | $607.50 |
45,000 | $0.02989 | $1,345.05 |
90,000 | $0.02750 | $2,475.00 |
180,000 | $0.02549 | $4,588.20 |