Image for PC3H711NIP1H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC3H711NIP1H

DigiKey Part Number
PC3H711NIP1H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC3H711NIP1H
Description
OPTOISOLATOR TRANSISTOR SMD
Customer Reference
Detailed Description
Optoisolator Output Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Isolation
-
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
-
Output Type
-
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500$0.29553$3,103.07
31,500$0.28886$9,099.09
Manufacturers Standard Package