Phototransistors 900nm Universal 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT100MC0MP1

DigiKey Part Number
425-2648-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT100MC0MP1
Description
SENSOR PHOTO 900NM UNIVERSAL SMD
Customer Reference
Detailed Description
Phototransistors 900nm Universal 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
35 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
900nm
Viewing Angle
30°
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Universal
Operating Temperature
-30°C ~ 85°C
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.