
LS010B7DH01 | |
|---|---|
DigiKey Part Number | 425-2899-ND |
Manufacturer | |
Manufacturer Product Number | LS010B7DH01 |
Description | GRAPHIC DISPLAY TFT BLACK 0.99" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black TFT - Monochrome Serial 0.99" (25.15mm) 128 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | TFT - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | 0.99" (25.15mm) | |
Viewing Area | 27.00mm Diameter | |
Backlight | - | |
Dot Pixels | 128 x 128 | |
Interface | Serial | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |



