Image for LQ121S1LG86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQ121S1LG86

DigiKey Part Number
LQ121S1LG86-ND
Manufacturer
Manufacturer Product Number
LQ121S1LG86
Description
GRAPHIC DISPLAY TFT RGB 12.1"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 800 x 600 (SVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
12.1" (307.34mm)
Viewing Area
246.00mm W x 184.50mm H
Backlight
LED - White
Dot Pixels
800 x 600 (SVGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.31mm W x 0.31mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.