Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.4" (213.36mm) 640 x 480 (VGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQ084V1DG43

DigiKey Part Number
425-2866-ND
Manufacturer
Manufacturer Product Number
LQ084V1DG43
Description
GRAPHIC DISPLAY TFT RGB 8.4"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 8.4" (213.36mm) 640 x 480 (VGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
8.4" (213.36mm)
Viewing Area
170.88mm W x 128.16mm H
Backlight
LED - White
Dot Pixels
640 x 480 (VGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.27mm W x 0.27mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.