LQ070Y3DG3B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sharp Microelectronics
In Stock: 0
Unit Price: $68.01875

Similar


Focus LCDs
In Stock: 74
Unit Price: $79.22000
Datasheet

Similar


Focus LCDs
In Stock: 20
Unit Price: $110.81000
Datasheet

Similar


Focus LCDs
In Stock: 3
Unit Price: $174.71000
Datasheet

Similar


Focus LCDs
In Stock: 65
Unit Price: $91.86000
Datasheet
Image for LQ070Y3DG3B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQ070Y3DG3B

DigiKey Part Number
LQ070Y3DG3B-ND
Manufacturer
Manufacturer Product Number
LQ070Y3DG3B
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
152.40mm W x 91.40mm H
Backlight
LED - White
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.19mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes