LED Lighting COBs, Engines, Modules Chip On Board (COB) Mega Zenigata White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW5DMC30M04

DigiKey Part Number
425-2793-ND
Manufacturer
Manufacturer Product Number
GW5DMC30M04
Description
LED COB MEGA ZENIGATA SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Mega Zenigata White, Warm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sharp Microelectronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2370lm (Typ)
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
92 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
20.00mm L x 24.00mm W
Height
1.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.