
STW8Q14BE-U7D3Z2 | |
---|---|
DigiKey Part Number | STW8Q14BE-U7D3Z2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STW8Q14BE-U7D3Z2 |
Description | LED ACRICH NEU WHITE 4350K 4SMD |
Customer Reference | |
Detailed Description | LED Lighting Acrich White, Neutral 4350K (4200K ~ 4500K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Color | ||
CCT (K) | 4350K (4200K ~ 4500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thermal Resistance of Package | 18°C/W |