
N42182-S2 | |
|---|---|
DigiKey Part Number | 897-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N42182-S2 |
Description | LED MOD Z POWER WH STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Z Power, P4 White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 66lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 93 (Typ) | |
Viewing Angle | 124° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 6.78mm | |
Light Emitting Surface (LES) | 5.60mm Dia | |
Lens Type | Domed | |
Base Product Number |

