SOLICON DRC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOLICON DRC SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DRC3P48A420R2

DigiKey Part Number
DRC3P48A420R2-ND
Manufacturer
Manufacturer Product Number
DRC3P48A420R2
Description
480V 7.6A 230VAC 2NO RN 2L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DRC3P48A420R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
7.6 A
Voltage - Input
208 ~ 265VAC
Voltage - Load
48 ~ 530V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$109.14100$1,091.41
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC