
B652-2T | |
---|---|
DigiKey Part Number | B652-2T-ND |
Manufacturer | |
Manufacturer Product Number | B652-2T |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | B652-2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $55.40000 | $554.00 |