PP11-62-20.0A-OA-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP11-2-15.0A-OB-S

DigiKey Part Number
PP11-2-15.0A-OB-S-ND
Manufacturer
Manufacturer Product Number
PP11-2-15.0A-OB-S
Description
CIR BRKR MAG-HYDR 15A PUSH-PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A AC DC Push-Pull Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
15A
Actuator Type
Push-Pull
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$17.41000$17.41
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.