
IULN111-1REC4-72F-25.0 | |
---|---|
DigiKey Part Number | IULN111-1REC4-72F-25.0-ND |
Manufacturer | |
Manufacturer Product Number | IULN111-1REC4-72F-25.0 |
Description | CIR BRKR MAG-HYDR 25A TOGGLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A AC DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $281.47333 | $844.42 |