
IULN1-1-52-70.0 | |
---|---|
DigiKey Part Number | 723-IULN1-1-52-70.0-ND |
Manufacturer | |
Manufacturer Product Number | IULN1-1-52-70.0 |
Description | CIR BRKR,HYDMAG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL1077 |

Quantity | Unit Price | Ext Price |
---|---|---|
3 | $106.77333 | $320.32 |