
ICLR1-1-62F-30.0-DH-20-C | |
---|---|
DigiKey Part Number | 723-ICLR1-1-62F-30.0-DH-20-C-ND |
Manufacturer | |
Manufacturer Product Number | ICLR1-1-62F-30.0-DH-20-C |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 110 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 110 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC |

Quantity | Unit Price | Ext Price |
---|---|---|
3 | $70.42667 | $211.28 |