CEL1-1REC4-52-20.0-A-01-V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IALK1-1-52-6.00-AV-91

DigiKey Part Number
723-IALK1-1-52-6.00-AV-91-ND
Manufacturer
Manufacturer Product Number
IALK1-1-52-6.00-AV-91
Description
CIR BRKR HYD MAG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 6A 250 V AC 80 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
6A
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL1077, VDE
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$57.47333$172.42