
IAG1-1REC4-51F-3.00-AQ-01 | |
---|---|
DigiKey Part Number | IAG1-1REC4-51F-3.00-AQ-01-ND |
Manufacturer | |
Manufacturer Product Number | IAG1-1REC4-51F-3.00-AQ-01 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $53.01333 | $159.04 |