Circuit Breaker Magnetic (Hydraulic Delay) 7A AC DC Push-Pull Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 7A AC DC Push-Pull Panel Mount
Circuit Breaker Basics - Another Teaching Moment

CPP11-52-7.00A-OC-V

DigiKey Part Number
CPP11-52-7.00A-OC-V-ND
Manufacturer
Manufacturer Product Number
CPP11-52-7.00A-OC-V
Description
CIR BRKR MAG-HYDR 7A PUSH-PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 7A AC DC Push-Pull Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
7A
Actuator Type
Push-Pull
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.36000$20.36
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.