
IMS-4820E | |
---|---|
DigiKey Part Number | 2752-IMS-4820ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | IMS-4820E |
Description | IMS Solution Room Humidity Senso |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH ±5% Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensaphone | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±5% | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -28°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.10000 | $107.10 |