
LC01-6.TDT | |
|---|---|
DigiKey Part Number | LC01-6TR-ND - Tape & Reel (TR) LC01-6CT-ND - Cut Tape (CT) LC01-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC01-6.TDT |
Description | TVS DIODE 6VWM 15VC 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 100A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 100A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.02000 | $8.02 |
| 10 | $5.45100 | $54.51 |
| 100 | $4.20750 | $420.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.83180 | $3,831.80 |

