
IOT9USATREF-1-AWS | |
|---|---|
DigiKey Part Number | 600-IOT9USATREF-1-AWS-ND |
Manufacturer | |
Manufacturer Product Number | IOT9USATREF-1-AWS |
Description | AWS ASSET TRACKING KIT, US 915 |
Customer Reference | |
Detailed Description | - Transceiver; LoRa® (LoRaWAN®) 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |

