
IOT4CNATREF-1 | |
|---|---|
DigiKey Part Number | 600-IOT4CNATREF-1-ND |
Manufacturer | |
Manufacturer Product Number | IOT4CNATREF-1 |
Description | DEV TOOL LORA ASSET TRACKING |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |

