
GS1524ACKDE3 | |
|---|---|
DigiKey Part Number | GS1524ACKDE3-ND |
Manufacturer | |
Manufacturer Product Number | GS1524ACKDE3 |
Description | IC VIDEO CABLE EQUALIZER 16SOIC |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, SMPTE 16-SO Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

