
GN2404BIBE3 | |
|---|---|
DigiKey Part Number | GN2404BIBE3-ND |
Manufacturer | |
Manufacturer Product Number | GN2404BIBE3 |
Description | IC RETIMER 1.25-12.8G 4X4 144BGA |
Customer Reference | |
Detailed Description | IC 12.8Gbps 1 Output 144-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Main Purpose | - | |
Input | Clock, Data | |
Output | Clock, Data | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | - | |
Frequency - Max | 12.8Gbps | |
Voltage - Supply | 0.9V, 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 144-BGA | |
Base Product Number |

