
16D2-07LCS | |
---|---|
DigiKey Part Number | 4316-16D2-07LCS-ND |
Manufacturer | |
Manufacturer Product Number | 16D2-07LCS |
Description | NTC THERMISTORS 16OHMS 2AMPS CLI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 16 Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 16 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2900K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 160°C | |
Length - Lead Wire | 0.14" (3.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
5 | $0.33800 | $1.69 |
10 | $0.31800 | $3.18 |
25 | $0.29640 | $7.41 |
50 | $0.28120 | $14.06 |
100 | $0.26740 | $26.74 |
500 | $0.23968 | $119.84 |
1,000 | $0.22941 | $229.41 |
5,000 | $0.20876 | $1,043.80 |