
CPE20B48NB | |
|---|---|
DigiKey Part Number | 2351-CPE20B48NB-ND |
Manufacturer | |
Manufacturer Product Number | CPE20B48NB |
Description | DC DC CONVERTER 12V 240W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 20A | |
Power (Watts) | 240 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.87000 | $54.87 |
| 5 | $54.04000 | $270.20 |
| 10 | $53.24000 | $532.40 |

