



SCT71401F33TWDR | |
---|---|
DigiKey Part Number | 5814-SCT71401F33TWDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCT71401F33TWDR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.643V @ 150mA | |
Current - Output | ||
PSRR | 52dB (100kHz), 63dB ~ 43dB (1kHz ~ 10kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |

Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.13500 | $27.00 |