
300614 | |
---|---|
DigiKey Part Number | 1569-300614-ND |
Manufacturer | |
Manufacturer Product Number | 300614 |
Description | STATIC SHIELD BAG, 1000 SERIES M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 6" (152.4mm) X 14" (355.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | Zip Lock | |
Thickness | 2.8 mil (71.12 microns) | |
Length - Inside | 14" (355.6mm) | |
Width - Inside | 6" (152.4mm) | |
Tensile Strength | 4600 psi | |
Color | Silver |

Quantity | Unit Price | Ext Price |
---|---|---|
25 | $214.81240 | $5,370.31 |