
PCAP04-BQFM-24 | |
|---|---|
DigiKey Part Number | PCAP04-BQFM-24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCAP04-BQFM-24 |
Description | IC CAP TO DGT CNVRT 20BIT 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 20 b I2C, SPI 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAP04-BQFM-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 6 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87772 | $3,877.72 |
| 2,000 | $3.79596 | $7,591.92 |




