
SDO-30-0001 | |
---|---|
DigiKey Part Number | SDO-30-0001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDO-30-0001 |
Description | FIXED IND 500UH 1.6A SMD |
Customer Reference | |
Detailed Description | 500 µH Unshielded Inductor 1.6 A Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 500 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |