
8040.2002.01 | |
|---|---|
DigiKey Part Number | 486-8040.2002.01-ND |
Manufacturer | |
Manufacturer Product Number | 8040.2002.01 |
Description | CFO CLIP 10.3X38 15A NICKEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1000V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 5 | $1.11600 | $5.58 |
| 10 | $1.03000 | $10.30 |
| 50 | $0.85420 | $42.71 |
| 200 | $0.72700 | $145.40 |
| 400 | $0.67043 | $268.17 |
| 600 | $0.63930 | $383.58 |
| 1,000 | $0.60200 | $602.00 |
| 5,000 | $0.49718 | $2,485.90 |

