
0071.1821.T2 | |
---|---|
DigiKey Part Number | 0071.1821.T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0071.1821.T2 |
Description | VARISTOR 283V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 283 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 180 V | |
Maximum DC Volts | 230 V | |
Varistor Voltage (Min) | 255 V | |
Varistor Voltage (Typ) | 283 V | |
Varistor Voltage (Max) | 311 V | |
Current - Surge | 1.75 kA | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 182 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |