0035.9678.6666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.9675.8

DigiKey Part Number
0035.9675.8-ND
Manufacturer
Manufacturer Product Number
0035.9675.8
Description
HOLDER LED 3MM BI-LVL RED/YLW RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
-
Part Status
Active
Color
Red (x 1), Yellow (x 1)
Wavelength - Peak
-
Configuration
2 High
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
0035.9675.8-ND
QuantityUnit PriceExt Price
200$4.53790$907.58