0033.4057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0033.4057
33.4057
33.4057

0033.4057

DigiKey Part Number
0033.4057-ND
Manufacturer
Manufacturer Product Number
0033.4057
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 14.10mm Dia
Ingress Protection
IP40
Features
Marking: 100-120-230/240
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
In-Stock: 190
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.49000$19.49
5$16.73400$83.67
10$15.66900$156.69
25$14.36000$359.00
50$13.43920$671.96
100$12.57370$1,257.37
300$11.30560$3,391.68
500$10.78500$5,392.50
Manufacturers Standard Package