0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8501

DigiKey Part Number
486-0031.8501TR-ND - Tape & Reel (TR)
486-0031.8501CT-ND - Cut Tape (CT)
486-0031.8501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8501
Description
FUSE GLASS 63MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.037
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
In-Stock: 400
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.03000$6.03
5$5.00200$25.01
10$4.61600$46.16
50$3.82880$191.44
100$3.53100$353.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.99978$1,199.91
800$2.76278$2,210.22
1,200$2.63213$3,158.56
2,000$2.49125$4,982.50
Manufacturers Standard Package