
XGFEC540 | |
---|---|
DigiKey Part Number | 5452-XGFEC540-ND |
Manufacturer | |
Manufacturer Product Number | XGFEC540 |
Description | RFID CONVEYOR STATION FIELD EXPA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Radio |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 90mm Range | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,168.59000 | $1,168.59 |