XCMD2115L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCMD2115L1

DigiKey Part Number
5452-XCMD2115L1-ND
Manufacturer
Manufacturer Product Number
XCMD2115L1
Description
SWITCH LIMIT DPDT 1.5A 240V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telemecanique Sensors
Series
Packaging
Box
Part Status
Active
Circuit
DPDT (DB/DM)
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
1.5A (AC), 100mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
5,000,000 Cycles
Operating Temperature
-25°C ~ 70°C
In-Stock: 10
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$74.96000$74.96
10$62.05800$620.58
25$57.56280$1,439.07
50$54.37700$2,718.85
100$51.36480$5,136.48
Manufacturers Standard Package