LLM36000S60X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLM36000S60X

DigiKey Part Number
4008-LLM36000S60X-ND
Manufacturer
Manufacturer Product Number
LLM36000S60X
Description
AUTOMATIC MOLDED CASE SWITCH 600
Customer Reference
Detailed Description
Circuit Breaker Magnetic 600A 600 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Magnetic
Current Rating (Amps)
600A
Voltage Rating - AC
600 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, IEC, UL
Obsolete
This product is no longer manufactured.