HDL36025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDL36025

DigiKey Part Number
4008-HDL36025-ND
Manufacturer
Manufacturer Product Number
HDL36025
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 600 V AC 250 V DC Toggle Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
25A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
In-Stock: 1
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,123.35000$1,123.35
5$929.58000$4,647.90
10$856.04300$8,560.43
Manufacturers Standard Package