
RV8541-32-S16 | |
---|---|
DigiKey Part Number | 817-RV8541-32-S16-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-32-S16 |
Description | CMC 180UH 32A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 32A DCR 1.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 180 µH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 1.7mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.063" W (60.00mm x 27.00mm) | |
Height (Max) | 2.350" (59.70mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.75000 | $23.75 |
10 | $19.53000 | $195.30 |
40 | $17.36775 | $694.71 |
80 | $16.38013 | $1,310.41 |
120 | $15.83750 | $1,900.50 |