
RV8140-32-S03 | |
---|---|
DigiKey Part Number | 817-RV8140-32-S03-ND |
Manufacturer | |
Manufacturer Product Number | RV8140-32-S03 |
Description | CMC 480UH 32A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 480 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 32A DCR 2.7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 480 µH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 2.7mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.602" Dia (66.10mm) | |
Height (Max) | 2.094" (53.20mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.54000 | $26.54 |
10 | $21.83300 | $218.33 |
40 | $19.41600 | $776.64 |
80 | $18.31250 | $1,465.00 |
120 | $17.92500 | $2,151.00 |