
RN212-0.4-02-27M | |
---|---|
DigiKey Part Number | 817-2163-ND |
Manufacturer | |
Manufacturer Product Number | RN212-0.4-02-27M |
Description | CMC 27MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.4Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.492" W (18.00mm x 12.50mm) | |
Height (Max) | 0.799" (20.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.57100 | $15.71 |
25 | $1.45280 | $36.32 |
50 | $1.36980 | $68.49 |
100 | $1.29150 | $129.15 |
250 | $1.19496 | $298.74 |
500 | $1.12680 | $563.40 |
1,000 | $1.06262 | $1,062.62 |
2,500 | $0.98349 | $2,458.72 |