it238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT238

DigiKey Part Number
817-1507-ND
Manufacturer
Manufacturer Product Number
IT238
Description
TRANSFORMER PULSE
Customer Reference
Detailed Description
3mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Transformer Type
Data/Voice Coupling
Inductance
3mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
-
Height - Seated (Max)
-
Operating Temperature
-25°C ~ 70°C
Weight
0.46 oz (13.11 g)
Obsolete
This product is no longer manufactured.