
IT233 | |
|---|---|
DigiKey Part Number | 817-1503-ND |
Manufacturer | |
Manufacturer Product Number | IT233 |
Description | XFRMR PULSE 1:1:1 DL 3MH .25A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3mH Data/Voice Coupling Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 3mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.886" W (27.00mm x 22.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.46 oz (13.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 10 | $7.46400 | $74.64 |
| 25 | $7.16080 | $179.02 |
| 50 | $6.93820 | $346.91 |
| 100 | $6.72160 | $672.16 |
| 300 | $6.39013 | $1,917.04 |
| 500 | $6.24092 | $3,120.46 |
| 1,000 | $6.04339 | $6,043.39 |

