cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN7512-16-M4

DigiKey Part Number
817-FN7512-16-M4-ND
Manufacturer
Manufacturer Product Number
FN7512-16-M4
Description
CAP FEEDTHRU 0.047UF 1KV AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 1000V (1kV) 16 A 0.62mOhm (Typ) Axial - Threaded Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
1000V (1kV)
Current
16 A
DC Resistance (DCR) (Max)
0.62mOhm (Typ)
Operating Temperature
-40°C ~ 100°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
Y2
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.864" Dia x 2.953" L (21.95mm x 75.00mm)
Height (Max)
-
Thread Size
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$63.12500$631.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.