FN370 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN370-6-22

DigiKey Part Number
817-2680-ND
Manufacturer
Manufacturer Product Number
FN370-6-22
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
In-Stock: 47
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$40.11000$40.11
10$34.09100$340.91
40$30.91500$1,236.60
80$29.44050$2,355.24
120$28.61125$3,433.35
280$26.95307$7,546.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CSA, UL, VDE
Base Product Number