SANOXY-VNDR-HDMI-M-TO-M-15FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SANOXY-VNDR-HDMI-M-TO-M-15FT

DigiKey Part Number
2981-SANOXY-VNDR-HDMI-M-TO-M-15FT-ND
Manufacturer
Manufacturer Product Number
SANOXY-VNDR-HDMI-M-TO-M-15FT
Description
CABLE M-M HDMI-A 15' SHLD
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanoxy
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
15.0' (4.57m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Sanoxy/Speed InTech LLC
FREE SHIPPING on orders of $50.00 or more for products shipped by Sanoxy/Speed InTech LLC
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$19.99000$19.99
2$14.24000$28.48
5$13.49200$67.46
10$13.19100$131.91
20$12.74150$254.83
30$11.99200$359.76