DW-03-08-T-S-260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-03-15-T-S-360-135

DigiKey Part Number
612-ZW-03-15-T-S-360-135-ND
Manufacturer
Manufacturer Product Number
ZW-03-15-T-S-360-135
Description
CONN BRD STACK .100" 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-03-15-T-S-360-135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.630" (16.002mm)
Length - Post (Mating)
0.135" (3.429mm)
Length - Stack Height
0.360" (9.144mm)
Length - Tail
0.135" (3.429mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Available To Order
Factory Stock: 1,074
Check Lead Time
Marketplace Stock: 95 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
Manufacturers Standard Package

Other Suppliers on DigiKey

95In Stock
Ships from JRH Electronics