
YTW-17-02-L-5-160-090 | |
---|---|
DigiKey Part Number | 612-YTW-17-02-L-5-160-090-ND |
Manufacturer | |
Manufacturer Product Number | YTW-17-02-L-5-160-090 |
Description | 2.00 MM FLEXYZ HIGH-DENSITY BOAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 85 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 85 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.378" (9.600mm) | |
Length - Post (Mating) | 0.128" (3.251mm) | |
Length - Stack Height | 0.160" (4.064mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.34000 | $15.34 |